RF Choke Wirewound 1.8uH 20% 7.96MHz 55Q-Factor 790mA 250mOhm DCR RDL Ammo
Chilisin AL0410A-1R8M-N-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.79A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 121MHz |
| Lead Style | Radial |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0410A-1R8M-N-B to view detailed technical specifications.
No datasheet is available for this part.