RF Choke Wirewound 270uH 10% 796KHz 65Q-Factor 145mA 5.8Ohm DCR RDL Ammo
Chilisin AL0410A-271K-N-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.145A |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.8MHz |
| Lead Style | Radial |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0410A-271K-N-B to view detailed technical specifications.
No datasheet is available for this part.