RF Choke Wirewound 33uH 10% 2.52MHz 55Q-Factor 370mA 1.03Ohm DCR RDL Ammo
Chilisin AL0410A-330K-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 1.03Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 6.3MHz |
| Lead Style | Radial |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0410A-330K-N-A to view detailed technical specifications.
No datasheet is available for this part.