RF Choke Wirewound 47uH 20% 2.52MHz 45Q-Factor 340mA 1.22Ohm DCR RDL Ammo
Chilisin AL0410A-470M-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 1.22Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 6.3MHz |
| Lead Style | Radial |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0410A-470M-N-A to view detailed technical specifications.
No datasheet is available for this part.