RF Choke Wirewound 6.8uH 10% 7.96MHz 75Q-Factor 550mA 480mOhm DCR RDL Ammo
Chilisin AL0410A-6R8K-N-A technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 68MHz |
| Lead Style | Radial |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0410A-6R8K-N-A to view detailed technical specifications.
No datasheet is available for this part.