Chilisin AL0410S-3R3K-N-B technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 94MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0410S-3R3K-N-B to view detailed technical specifications.
No datasheet is available for this part.