Chilisin AL0410S100M-N-A technical specifications.
| Lead Style | Axial |
| Product Length (mm) | 10.5 |
| Product Diameter (mm) | 4 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 85 |
| Minimum Self Resonant Frequency | 45MHz |
| Cage Code | SEW62 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AL0410S100M-N-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.