Chilisin AMMA00050530R33MV1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13.7(Typ)A |
| Maximum Saturation Current | 19(Typ)A |
| Max DC Resistance | 0.00556Ohm |
| Product Length | 5.4mm |
| Height | 3mm |
| Product Depth | 5.74mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AMMA00050530R33MV1 to view detailed technical specifications.
No datasheet is available for this part.