Chilisin APCA00060645330M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 6.2mm |
| Height | 4.8mm |
| Product Depth | 6.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APCA00060645330M00 to view detailed technical specifications.
No datasheet is available for this part.