This shielded wirewound inductor features a ferrite core, 10uH inductance, and a 20% tolerance. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum DC current rating of 5.4A and a maximum DC resistance of 0.0156 ohms. It measures 12.8mm in length, 7.85mm in height, and 12.8mm in depth.
Chilisin APCF00131375100M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.4(Typ)A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.0156(Typ)Ohm |
| Product Length | 12.8mm |
| Height | 7.85mm |
| Product Depth | 12.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APCF00131375100M00 to view detailed technical specifications.
No datasheet is available for this part.