This shielded ferrite wirewound inductor has a 1000uH inductance value with a 20% tolerance. It is designed for surface mount applications and has a maximum DC current rating of 0.6A. The inductor's maximum DC resistance is 1.344 ohms, and its minimum self resonant frequency is 1.7MHz. The inductor is rated for operation between -40C and 125C.
Chilisin APSA00131358102M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 1.344Ohm |
| Minimum Self Resonant Frequency | 1.7MHz |
| Product Length | 12.5mm |
| Height | 5.8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSA00131358102M00 to view detailed technical specifications.
No datasheet is available for this part.