Inductor Power Shielded Wirewound 18uH 20% 100KHz Ferrite 3.5A 0.07Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5(Typ)A |
| Maximum Saturation Current | 3.5(Typ)A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 10.3mm |
| Height | 4mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |