The APSC00131380100T00 is a shielded wirewound inductor with a ferrite core, offering 10uH inductance and 30% tolerance. It has a maximum DC current rating of 8.9A and a maximum saturation current of 8.9A. The inductor's DC resistance is 0.022 ohms. It measures 12.5mm in length and 8mm in height, with a product depth of 12.5mm. Operating temperature range is -40°C to 125°C.
Chilisin APSC00131380100T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.9A |
| Maximum Saturation Current | 8.9A |
| Max DC Resistance | 0.022Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSC00131380100T00 to view detailed technical specifications.
No datasheet is available for this part.