This 6.8uH inductor features a wirewound construction with a ferrite core and unshielded protection style. It has a tolerance of 20% and is designed to operate within a temperature range of -40 to 125 degrees Celsius. The inductor measures 3.6mm in length, 2.4mm in height, and 3.3mm in depth. It is suitable for surface mount applications.
Chilisin APSD000303216R8M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.25Ohm |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSD000303216R8M00 to view detailed technical specifications.
No datasheet is available for this part.