The Chilisin APSD00060545820M00 is a 2220 ferrite wirewound inductor with an inductance of 82uH and a tolerance of 20%. It has a maximum DC resistance of 0.6 ohms and a maximum DC current of 0.58A. The inductor is suitable for operation over a temperature range of -40 to 125°C.
Chilisin APSD00060545820M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.58A |
| Maximum Saturation Current | 0.58A |
| Max DC Resistance | 0.6Ohm |
| Case Size | 2220 |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSD00060545820M00 to view detailed technical specifications.
No datasheet is available for this part.