This ferrite wirewound inductor has a 33uH inductance with a 20% tolerance and is designed for surface mount applications. It has a maximum DC current of 0.85A and a maximum saturation current of 0.85A. The inductor measures 8.1mm in length, 3.8mm in height, and 7.3mm in depth. It operates over a temperature range of -40C to 125C.
Chilisin APSD00080735330M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85(Typ)A |
| Max DC Resistance | 0.17Ohm |
| Product Length | 8.1mm |
| Height | 3.8mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSD00080735330M00 to view detailed technical specifications.
No datasheet is available for this part.