This is a 10uH wirewound inductor with a 20% tolerance and a maximum DC current of 3.5A. It features a ferrite core material and an unshielded protection style. The inductor has a minimum self resonant frequency of 22MHz and a maximum DC resistance of 0.033 ohms. It measures 12.95mm in length, 11.43mm in height, and 9.4mm in depth. The operating temperature range is from -40°C to 125°C.
Chilisin APSL00130911100M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 8A |
| Max DC Resistance | 0.033Ohm |
| Minimum Self Resonant Frequency | 22M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin APSL00130911100M00 to view detailed technical specifications.
No datasheet is available for this part.