Inductor High Frequency Chip Shielded Multi-Layer 0.047uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.72Ohm DCR 0402 T/R
Chilisin ASCH0010050547NJCP technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.72Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1000M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin ASCH0010050547NJCP to view detailed technical specifications.
No datasheet is available for this part.