The ASCH001005056N2SCP is a high frequency ceramic shielded inductor from Chilisin. It features a multi-layer technology and a ceramic core material. The inductor has a nominal inductance of 0.0062uH and a tolerance of 0.3nH. It can withstand a maximum DC current of 0.4A and has a maximum DC resistance of 0.22R. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 4500MHz. It is available in a 0402 case size with a product length of 1.1mm, height of 0.6mm, and product depth of 0.6mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin ASCH001005056N2SCP technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 0.0062uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 4500M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin ASCH001005056N2SCP to view detailed technical specifications.
No datasheet is available for this part.