The AWCM0011060516NG00 is a 0402 wirewound unshielded ceramic inductor from Chilisin. It features an inductance of 0.016uH with a tolerance of 2% and is tested at 100Mhz. The inductor can handle a maximum DC current of 0.37A and has a maximum DC resistance of 0.24R. It also has a minimum quality factor of 25 and a minimum self resonant frequency of 4500MHz. The inductor is designed for surface mount applications and has a case size of 0402, a product length of 1.1mm, a height of 0.57mm, and a product depth of 0.65mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin AWCM0011060516NG00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.016uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.57mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCM0011060516NG00 to view detailed technical specifications.
No datasheet is available for this part.