The Chilisin AWCM0011060519NH00 is a 0402 wirewound inductor with a core material of ceramic and an unshielded protection style. It has an inductance of 0.019uH with a tolerance of 3% and is tested at a frequency of 100Mhz. The inductor can handle a maximum DC current of 0.37A with a maximum DC resistance of 0.27 ohms and a minimum quality factor of 25. It has a self resonant frequency of 4.5GHz and is suitable for surface mount applications. The inductor is rated for operation between -40 and 125 degrees Celsius.
Chilisin AWCM0011060519NH00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.019uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.57mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCM0011060519NH00 to view detailed technical specifications.
No datasheet is available for this part.