The AWCS001207077N3H00 is a 0402 wirewound inductor with a nominal inductance of 0.0073uH and a tolerance of 3%. It operates at a maximum DC current of 0.68A and has a maximum DC resistance of 0.12R. The inductor is designed for use at frequencies up to 250MHz and has a minimum quality factor of 20. It is available in a 0402 case size with a product length of 1.19mm, height of 0.66mm, and product depth of 0.7mm. The operating temperature range is -40 to 125 degrees Celsius.
Chilisin AWCS001207077N3H00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0073uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCS001207077N3H00 to view detailed technical specifications.
No datasheet is available for this part.