Chilisin's AWCS001610087N5G00 is a 0.0075uH wirewound RF chip inductor with a tolerance of 2%. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.7 and a maximum DC resistance of 0.106. It operates within a temperature range of -40 to 125 degrees Celsius and is available in a 0603 surface mount package.
Chilisin AWCS001610087N5G00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.106Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCS001610087N5G00 to view detailed technical specifications.
No datasheet is available for this part.