The AWCS001610089N1G00 is a 0603 wirewound unshielded ceramic inductor with a nominal inductance of 0.0091uH and a tolerance of 2%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.12R. The inductor is designed to operate over a frequency range of up to 250MHz. It has a minimum quality factor of 28 and a minimum self-resonant frequency of 4800MHz. The inductor is suitable for surface mount applications and has a case size of 0603.
Chilisin AWCS001610089N1G00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0091uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCS001610089N1G00 to view detailed technical specifications.
No datasheet is available for this part.