The AWCS001610089N1J00 is a 0.0091uH inductor from Chilisin with a tolerance of 5%. It features a wirewound technology and ceramic core material. The inductor is unshielded and has a maximum DC current rating of 0.7. It measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin AWCS001610089N1J00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0091uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCS001610089N1J00 to view detailed technical specifications.
No datasheet is available for this part.