The AWCS002317157N5G00 is a surface mount fixed inductor from Chilisin, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.0075uH with a tolerance of 2% and is tested at a frequency of 250MHz. The inductor is designed for maximum DC current of 0.6A and has a maximum DC resistance of 0.14R. It also has a minimum quality factor of 50 and a minimum self resonant frequency of 4500MHz. The inductor is available in an 0805 case size with dimensions of 2.35mm in length, 1.52mm in height, and 1.73mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin AWCS002317157N5G00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCS002317157N5G00 to view detailed technical specifications.
No datasheet is available for this part.