This is a 0.47uH inductor with a ceramic core and wirewound technology. It has an unshielded protection style and a tolerance of 2%. The inductance test frequency is 50M. The maximum DC current is 0.25A and the maximum DC resistance is 1.76 ohms. The minimum quality factor is 33 and the minimum self resonant frequency is 450M. It is available in an 0805 case size with dimensions of 2.35mm length, 1.52mm height, and 1.73mm product depth. The operating temperature range is -40 to 125 degrees Celsius.
Chilisin AWCS00231715R47G00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.76Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 0805 |
| Product Length | 2.35mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin AWCS00231715R47G00 to view detailed technical specifications.
No datasheet is available for this part.