The BBPY00100505151Y00 is a 0402 ferrite bead from Chilisin with a maximum impedance of 150 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead has a maximum DC resistance of 0.14 and a test frequency of 100M. It is a multi-layer type with a case size of 0402 and dimensions of 1.1mm in length, 0.6mm in height, and 0.6mm in depth.
Chilisin BBPY00100505151Y00 technical specifications.
| Maximum DC Current | 1.4A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.14Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BBPY00100505151Y00 to view detailed technical specifications.
No datasheet is available for this part.