Chilisin BC2310IR-960-J technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 96uH |
| Tolerance | 5% |
| Lead Style | Radial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BC2310IR-960-J to view detailed technical specifications.
No datasheet is available for this part.