Chilisin BCC0706RI-5R0-N technical specifications.
| Width | 7.35 |
| Length | 7.9 |
| Number of Functions | 2 |
| Height | 9.6 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BCC0706RI-5R0-N to view detailed technical specifications.
No datasheet is available for this part.