Chilisin BDCD002016122R2MS1 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.195Ohm |
| Minimum Self Resonant Frequency | 38M(Typ)Hz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BDCD002016122R2MS1 to view detailed technical specifications.
No datasheet is available for this part.