Chilisin BKPB002012C522NKA2 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.044(Typ)Ohm |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.95mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BKPB002012C522NKA2 to view detailed technical specifications.
No datasheet is available for this part.