Chilisin BKPE001608FZ2R2TA6 technical specifications.
| Type | Power |
| Technology | Multi-Layer |
| Protection Style | Shielded/Molded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 3MHz |
| Maximum DC Current | 0.65A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.38(Typ)Ohm |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BKPE001608FZ2R2TA6 to view detailed technical specifications.
No datasheet is available for this part.