The BMMA000606181R0MV1 is a shielded/molded wirewound inductor with a 1uH inductance and 20% tolerance. It operates at a maximum DC current of 7A and maximum saturation current of 14A. The device has a maximum DC resistance of 0.0183 ohms. It measures 6.72mm in length, 1.8mm in height, and 7.24mm in depth. The BMMA000606181R0MV1 is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Chilisin BMMA000606181R0MV1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.0183Ohm |
| Product Length | 6.72mm |
| Height | 1.8mm |
| Product Depth | 7.24mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA000606181R0MV1 to view detailed technical specifications.
No datasheet is available for this part.