This shielded/molded wirewound inductor has a nominal inductance of 1.5uH with a tolerance of 20%. It is designed to operate at a maximum DC current of 10A and a maximum saturation current of 14A. The inductor's DC resistance is 0.0121 ohms. It measures 6.8mm in length, 3mm in height, and 7.3mm in depth. The operating temperature range is from -55°C to 125°C.
Chilisin BMMA000606301R5MX2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.0121Ohm |
| Product Length | 6.8mm |
| Height | 3mm |
| Product Depth | 7.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA000606301R5MX2 to view detailed technical specifications.
No datasheet is available for this part.