This shielded molded wirewound inductor has a 10uH inductance value with a 20% tolerance. It is designed for a maximum DC current of 9A and a maximum saturation current of 16A. The inductor has a maximum DC resistance of 0.0255 ohms and measures 12.9mm in length, 5mm in height, and 13.7mm in depth. It operates over a temperature range of -55C to 125C.
Chilisin BMMA00131350100MV1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.0255Ohm |
| Product Length | 12.9mm |
| Height | 5mm |
| Product Depth | 13.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA00131350100MV1 to view detailed technical specifications.
No datasheet is available for this part.