The BMMA001313648R2MV1 is a shielded molded wirewound inductor from Chilisin. It has a nominal inductance of 8.2uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 10.5A and a maximum saturation current of 16A. The device has a maximum DC resistance of 0.0155 ohms and measures 12.9mm in length, 6.4mm in height, and 13.7mm in depth. It is rated to operate between -55C and 125C.
Chilisin BMMA001313648R2MV1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5(Typ)A |
| Maximum Saturation Current | 16(Typ)A |
| Max DC Resistance | 0.0155Ohm |
| Product Length | 12.9mm |
| Height | 6.4mm |
| Product Depth | 13.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMA001313648R2MV1 to view detailed technical specifications.
No datasheet is available for this part.