Chilisin BMMI000404124R7MX1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1A |
| Maximum Saturation Current | 2.8A |
| Max DC Resistance | 0.0145Ohm |
| Product Length | 4.31mm |
| Height | 1.2mm |
| Product Depth | 4.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMI000404124R7MX1 to view detailed technical specifications.
No datasheet is available for this part.