This shielded molded wirewound inductor has a nominal inductance of 1.2uH with a tolerance of 20%. It can handle a maximum DC current of 9.5A and a maximum saturation current of 20A. The inductor has a maximum DC resistance of 0.0152 ohms and is rated for operation between -55C and 125C.
Chilisin BMMN001010301R2MX1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5A |
| Maximum Saturation Current | 20A |
| Max DC Resistance | 0.0152Ohm |
| Product Length | 10.3mm |
| Height | 3mm |
| Product Depth | 11.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMMN001010301R2MX1 to view detailed technical specifications.
No datasheet is available for this part.