This shielded molded wirewound inductor has a 1uH inductance rating with a 20% tolerance. It is designed to operate within a temperature range of -55°C to 125°C. The maximum DC current and saturation current are 11A and 5.4A, respectively. The device has a maximum DC resistance of 0.0119 ohms and is available in a 1515 case size.
Chilisin BMNN000404201R0MXG technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 11(Typ)A |
| Maximum Saturation Current | 5.4(Typ)A |
| Max DC Resistance | 0.0119Ohm |
| Case Size | 1515 |
| Product Length | 4.3mm |
| Height | 2mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMNN000404201R0MXG to view detailed technical specifications.
No datasheet is available for this part.