The BMNN000404201R5MXG is a shielded general purpose inductor with a nominal inductance of 1.5uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for power inductor applications and has a DC resistance of 0.0158 ohms. It is rated for a maximum current of 9.1A and is available in a CHIP package type with a size of 1616.
Chilisin BMNN000404201R5MXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0158 |
| Rated Current-Max | 9.1 |
| Test Frequency | 0.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BMNN000404201R5MXG to view detailed technical specifications.
No datasheet is available for this part.