This shielded/molded wirewound power choke features an inductance of 5.6uH with a tolerance of 20%. It has a maximum DC current rating of 2.8A and a maximum saturation current of 4.5A. The device's maximum DC resistance is 0.12 ohms. The power choke measures 5.75mm in length, 2mm in height, and 5.9mm in depth. It operates within a temperature range of -55°C to 125°C.
Chilisin BMRA000505205R6MA1 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.8(Typ)A |
| Maximum Saturation Current | 4.5(Typ)A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 5.75mm |
| Height | 2mm |
| Product Depth | 5.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMRA000505205R6MA1 to view detailed technical specifications.
No datasheet is available for this part.