This shielded molded power choke features a wirewound design with a maximum inductance of 0.68uH and a tolerance of 20%. It can handle a maximum DC current of 9A and a maximum saturation current of 13A. The choke has a maximum DC resistance of 0.0138 and is designed for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius.
Chilisin BMRB00050518R68MB1 technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9A |
| Maximum Saturation Current | 13A |
| Max DC Resistance | 0.0138Ohm |
| Product Length | 5.4mm |
| Height | 1.8mm |
| Product Depth | 5.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BMRB00050518R68MB1 to view detailed technical specifications.
No datasheet is available for this part.