This surface mount inductor has a nominal inductance of 10uH and a maximum rated current of 10A. It is designed for general purpose applications and features dual-ended terminals. The inductor is shielded for improved electromagnetic interference (EMI) protection and operates within a temperature range of -55 to 125 degrees Celsius.
Chilisin BMRG00131360100MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0207 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin BMRG00131360100MA1 to view detailed technical specifications.
No datasheet is available for this part.