Inductor Power Shielded Wirewound 1uH 20% 100KHz 5.32A 0.014Ohm DCR T/R
Chilisin BPAL000606301R0M00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.32(Typ)A |
| Maximum Saturation Current | 3.59A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPAL000606301R0M00 to view detailed technical specifications.
No datasheet is available for this part.