This shielded wirewound inductor from Chilisin features a 2.2uH inductance value with a 30% tolerance. It has a maximum DC current rating of 3.8A and a maximum saturation current of 5.5A. The inductor's DC resistance is 0.0248 ohms. It measures 6.3mm in length, 3mm in height, and 6.2mm in depth. The operating temperature range is -40 to 125 degrees Celsius.
Chilisin BPAL000606302R2TAE technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.8(Typ)A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.0248Ohm |
| Product Length | 6.3mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPAL000606302R2TAE to view detailed technical specifications.
No datasheet is available for this part.