This shielded wirewound inductor has an inductance of 8.2uH with a tolerance of 30%. It operates at a maximum DC current of 2.1A and a maximum saturation current of 2.1A. The inductor's maximum DC resistance is 0.042 ohms. It measures 7.8mm in length, 4.6mm in height, and 7.8mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin BPCI000707468R2T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.1(Typ)A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.042Ohm |
| Product Length | 7.8mm |
| Height | 4.6mm |
| Product Depth | 7.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPCI000707468R2T00 to view detailed technical specifications.
No datasheet is available for this part.