The BPCI00101040220T00 is a shielded wirewound inductor with a tolerance of 30% and an inductance of 22uH. It has a maximum DC current rating of 2.5A and a maximum saturation current of 3.2A. The inductor's maximum DC resistance is 0.159 ohms. It measures 10.3mm in length and 4mm in height, with a product depth of 10.3mm. The inductor operates within a temperature range of -40°C to 125°C.
Chilisin BPCI00101040220T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.5(Typ)A |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.159Ohm |
| Product Length | 10.3mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPCI00101040220T00 to view detailed technical specifications.
No datasheet is available for this part.