This shielded wirewound inductor has a maximum inductance of 180uH with a tolerance of 30%. It operates at a maximum DC current of 0.85A and has a maximum DC resistance of 0.62 ohms. The inductor is designed for use at a test frequency of 100KHz. It measures 12.5mm in length, 5mm in height, and 12.5mm in depth. The operating temperature range is -40C to 125C.
Chilisin BPCI00121250181T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 180uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.85(Typ)A |
| Maximum Saturation Current | 0.85A |
| Max DC Resistance | 0.62Ohm |
| Product Length | 12.5mm |
| Height | 5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPCI00121250181T00 to view detailed technical specifications.
No datasheet is available for this part.