Chilisin BPDH000404154R7T00 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.04(Typ)A |
| Maximum Saturation Current | 1.45A |
| Max DC Resistance | 0.214Ohm |
| Case Size | 1515 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin BPDH000404154R7T00 to view detailed technical specifications.
No datasheet is available for this part.